Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
F1680 Series Slide 6

Additional F1680 key features and analog peripherals include Low-Voltage Detection (LVD) that is user configurable to a low-voltage threshold level from 1.65 V to 3.2 V with a 50 mV resolution. There is also an on-chip temperature sensor that allows the user to measure temperature on the die to an accuracy of roughly ± 7 °C  over a range of -40 °C to +105 °C with a ± 1.5 °C accuracy from 20 °C  to 30 °C. This sensor is capable of flash recalibration and is a moderately accurate temperature sensor for low-power applications where high accuracy is not required.

PTM פורסם ב: