RZ3A Series 3-Phase Solid-State Relays

Carlo Gavazzi’s relays have a built-in varistor which secures transient protection for heavy industrial applications

Image of Carlo Gavazzi’s RZ3A Series 3-Phase Solid State RelaysCarlo Gavazzi’s RZ3A series solid-state relays are designed to switch various loads such as heating elements, motors, and transformers. The RZ3A can switch high voltages up to 690 VAC(RMS). Various models are capable of handling resistive loads up to 75 AAC(RMS) and motor loads up to 20 AAC(RMS) when used with a corresponding heat sink. These relays have a built-in varistor which secures transient protection for heavy industrial applications. For higher reliability and load cycle capability, three semiconductor power units are soldered directly on to a direct copper bonded (DCB) substrate. The RZ3A series is available in both AC and DC control versions with a built-in LED status indication for applied control voltage and optional overtemperature alarm output.

Features
  • 3-phase solid-state relay
  • Zero switching
  • Rated operational current: 3 x 25 A, 3 x 55 A, or 3 x 75 A
  • Integrated snubber and MOV overvoltage protection built-in
  • Control voltage: 4 VDC to 32 VDC or 24 VAC to 275 VAC
  • Rated operational voltage: up to 690 VAC
  • Single control input for all three phases
  • Built-in varistor
  • Overtemperature protection option with alarm output
  • IP 10 back-of-hand protection
  • Optional overtemperature protection includes LED indication and alarm output
  • Very popular substitute for 3-phase mercury relays
Applications
  • Automation control panels
  • Industrial dryers
  • Packaging machines
  • Blower and pump controls
  • HVAC/R equipment
  • Solar tracking systems
  • Mains power distribution
  • Industrial ovens
  • Building automation
  • Heating element controls

RZ3A Series 3-Phase Solid-State Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSR RELAY 3PST-NO 55A 24-440VRZ3A40A55SSR RELAY 3PST-NO 55A 24-440Vמיידית - 7$928.38הצגת הפרטים
SSR RELAY 3PST-NO 25A 42-660VRZ3A60A25SSR RELAY 3PST-NO 25A 42-660Vמיידית - 3$841.15הצגת הפרטים
SSR RELAY 3PST-NO 55A 42-660VRZ3A60A55SSR RELAY 3PST-NO 55A 42-660Vמיידית - 18$956.42הצגת הפרטים
SSR RELAY 3PST-NO 75A 42-660VRZ3A60A75SSR RELAY 3PST-NO 75A 42-660Vמיידית - 13$1,218.11הצגת הפרטים
SSR RELAY 3PST-NO 25A 42-660VRZ3A60D25SSR RELAY 3PST-NO 25A 42-660Vמיידית - 6$841.15הצגת הפרטים
SSR RELAY 3PST-NO 55A 42-660VRZ3A60D55SSR RELAY 3PST-NO 55A 42-660Vמיידית - 15$937.72הצגת הפרטים
SSR RELAY 3PST-NO 75A 42-660VRZ3A60D75SSR RELAY 3PST-NO 75A 42-660Vמיידית - 4$1,171.38הצגת הפרטים
SSR RELAY 3PST-NO 25A 24-440VRZ3A40D25SSR RELAY 3PST-NO 25A 24-440Vמיידית - 5$794.42הצגת הפרטים
SSR RELAY 3PST-NO 55A 24-440VRZ3A40D55SSR RELAY 3PST-NO 55A 24-440Vמיידית - 7$954.29הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSR HEATSINK 0.82 DEG C/WRHS301SSR HEATSINK 0.82 DEG C/Wמיידית - 0$358.27הצגת הפרטים
SSR HEATSINK 0.76 DEG C/WRHS112ASSR HEATSINK 0.76 DEG C/Wמיידית - 15$304.98הצגת הפרטים
SSR RHS301 & 115V FAN ASSEMBLYRHS301F115CSSR RHS301 & 115V FAN ASSEMBLYמיידית - 3$1,224.34הצגת הפרטים
2020-01-30 תאריך הפרסום