Mini Pushbutton Switches

Same Sky's switches are well suited for space-constrained consumer electronics and industrial control applications

Image of Same Sky Mini Push Button SwitchesHoused in packages as small as 9 mm x 6 mm with a profile as low as 5 mm, Same Sky's mini pushbutton switches are well suited for a variety of space-constrained consumer electronics and industrial control applications. These pushbutton switches feature off-(on) or on-(on) switch functions, SPST, SPDT, or DPDT circuit types, and 2.54 mm or 5.08 mm pitches. Mounting options include surface-mount or through-hole with termination options of straight, vertical, or straight with bracket, and right angle. The models also provide flush, 3.3 mm or 5.4 mm actuator heights as well as actuator cap colors of red, white, black, or no cap.

Features
  • Packages as small as 9 mm x 6 mm
  • Profiles as low as 5 mm
  • 2.54 mm or 5.08 mm pitches
  • SPST, SPDT, and DPDT circuits
  • Off-(on) or on-(on) switch functions
  • Multiple termination options
  • Surface-mount or through-hole mounting styles
  • Actuator heights: flush, 3.3 mm, or 5.4 mm
  • 20,000 cycle push button life

Resources

Push Button Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SPST, THROUGH HOLE, 0 MM PUSH, OMPB01-1B00-S-DSPST, THROUGH HOLE, 0 MM PUSH, Oמיידית - 141$12.36הצגת הפרטים
SPST, THROUGH HOLE, 0 MM PUSH, OMPB01-1B00-SB-DSPST, THROUGH HOLE, 0 MM PUSH, Oמיידית - 190$12.63הצגת הפרטים
SPST, THROUGH HOLE, 3.3 MM PUSH,MPB01-1B33-S-DSPST, THROUGH HOLE, 3.3 MM PUSH,מיידית - 167$12.36הצגת הפרטים
SPST, THROUGH HOLE, 3.3 MM PUSH,MPB01-1B33-SB-DSPST, THROUGH HOLE, 3.3 MM PUSH,מיידית - 167$12.63הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-BK-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 144$13.08הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-R-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 93$13.08הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-WT-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 61$13.08הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-BK-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 196$13.38הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-R-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 93$13.38הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-WT-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 72$13.38הצגת הפרטים
SPDT, THROUGH HOLE, 0 MM PUSH, OMPB01-1C00-S-DSPDT, THROUGH HOLE, 0 MM PUSH, Oמיידית - 167$12.36הצגת הפרטים
SPDT, THROUGH HOLE, 0 MM PUSH, OMPB01-1C00-SB-DSPDT, THROUGH HOLE, 0 MM PUSH, Oמיידית - 188$12.63הצגת הפרטים
SPDT, THROUGH HOLE, 3.3 MM PUSH,MPB01-1C33-S-DSPDT, THROUGH HOLE, 3.3 MM PUSH,מיידית - 3$12.36הצגת הפרטים
SPDT, THROUGH HOLE, 3.3 MM PUSH,MPB01-1C33-SB-DSPDT, THROUGH HOLE, 3.3 MM PUSH,מיידית - 190$12.63הצגת הפרטים
SPDT, THROUGH HOLE, 5.4 MM PUSH,MPB01-1C54-S-CAP-BK-DSPDT, THROUGH HOLE, 5.4 MM PUSH,מיידית - 113$13.08הצגת הפרטים
SPDT, THROUGH HOLE, 5.4 MM PUSH,MPB01-1C54-S-CAP-R-DSPDT, THROUGH HOLE, 5.4 MM PUSH,מיידית - 197$13.08הצגת הפרטים
SPDT, THROUGH HOLE, 5.4 MM PUSH,MPB01-1C54-S-CAP-WT-DSPDT, THROUGH HOLE, 5.4 MM PUSH,מיידית - 172$13.08הצגת הפרטים
SPDT, THROUGH HOLE, 5.4 MM PUSH,MPB01-1C54-SB-CAP-BK-DSPDT, THROUGH HOLE, 5.4 MM PUSH,מיידית - 192$13.38הצגת הפרטים
SPDT, THROUGH HOLE, 5.4 MM PUSH,MPB01-1C54-SB-CAP-R-DSPDT, THROUGH HOLE, 5.4 MM PUSH,מיידית - 110$13.38הצגת הפרטים
SPDT, THROUGH HOLE, 5.4 MM PUSH,MPB01-1C54-SB-CAP-WT-DSPDT, THROUGH HOLE, 5.4 MM PUSH,מיידית - 200$13.38הצגת הפרטים
2021-07-27 תאריך הפרסום