Polymer Aluminum Organic Capacitors - A798 Series

KEMET’s AO-CAP® capacitors deliver high volumetric efficiency and ESR stability in harsh environmental applications

Image of KEMET's A798 Series Aluminum Organic CapacitorKEMET’s A798 aluminum organic capacitor AO-CAP® is a solid-state aluminum capacitor. The cathode is a solid conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at +85°C/85% RH rated voltage and +125°C endurance life and storage. The expanded product portfolio has the 470 µF rated capacitance, offered in a variety of ESR ratings from 3 mΩ to 9 mΩ with 2 V to 2.5 V rated voltage, in the case size EIA 7343-31 to support low-voltage power rails in typical DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications with harsh humidity and temperature requirements.

Features
  • Non-ignition failure mode
  • 100% accelerated steady-state aging
  • 100% surge current tested
  • Volumetric efficiency
  • High frequency capacitance retention
  • Self-healing mechanism
  • Rating: +125°C, +85°C/85% RH at 1000h

A798 Series Aluminum Organic Capacitor

תמונהמק"ט יצרןתיאורמתח - נומינליESR (התנגדות טורית שקולה)כמות זמינהמחירהצגת הפרטים
CAP ALUM POLY 470UF 20% 2.5V SMDA798D477M2R5ATE009CAP ALUM POLY 470UF 20% 2.5V SMD2.5 V9mOhmמיידית - 1000$9.31הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798V477M002PTE009CAP ALUM POLY 470UF 20% 2V SMD2 V9mOhmמיידית - 1000$10.33הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798V477M002APE003CAP ALUM POLY 470UF 20% 2V SMD2 V3mOhmמיידית - 1000$8.49הצגת הפרטים
CAP ALUM POLY 470UF 20% 2.5V SMDA798V477M2R5APE003CAP ALUM POLY 470UF 20% 2.5V SMD2.5 V3mOhmמיידית - 662$8.59הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798D477M002ATE006CAP ALUM POLY 470UF 20% 2V SMD2 V6mOhmמיידית - 0$3.66הצגת הפרטים
CAP ALUM POLY 470UF 20% 2.5V SMDA798D477M2R5ATE006CAP ALUM POLY 470UF 20% 2.5V SMD2.5 V6mOhmמיידית - 0$3.74הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798D477M002PTE006CAP ALUM POLY 470UF 20% 2V SMD2 V6mOhmמיידית - 18$10.33הצגת הפרטים
CAP ALUM POLY 470UF 20% 2.5V SMDA798D477M2R5PTE006CAP ALUM POLY 470UF 20% 2.5V SMD2.5 V6mOhmמיידית - 450$11.31הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798V477M002APE4R5CAP ALUM POLY 470UF 20% 2V SMD2 V‎4.5mOhm‎מיידית - 900$8.40הצגת הפרטים
CAP ALUM POLY 470UF 20% 2.5V SMDA798V477M2R5APE4R5CAP ALUM POLY 470UF 20% 2.5V SMD2.5 V‎4.5mOhm‎מיידית - 900$8.53הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798D477M002ATE009CAP ALUM POLY 470UF 20% 2V SMD2 V9mOhmמיידית - 0$3.57הצגת הפרטים
CAP ALUM POLY 470UF 20% 2V SMDA798D477M002PTE009CAP ALUM POLY 470UF 20% 2V SMD2 V9mOhmמיידית - 0$4.02הצגת הפרטים
CAP ALUM POLY 470UF 20% 2.5V SMDA798D477M2R5PTE009CAP ALUM POLY 470UF 20% 2.5V SMD2.5 V9mOhmמיידית - 0$4.13הצגת הפרטים

Capacitor Kit

תמונהמק"ט יצרןתיאורמתח - נומינליטולרנסכמות זמינהמחירהצגת הפרטים
KIT TANT POLYMER 22UF-1500UF SMDTAN ENG KIT 37KIT TANT POLYMER 22UF-1500UF SMD2 ~ 10V±20%מיידית - 3$323.57הצגת הפרטים
2024-02-13 עודכן
2021-04-27 תאריך הפרסום