AEK-AUD-C1D9031 AVAS Solution Based On SPC582B60E1 Chorus MCUs
STMicroelectronics' very compact AVAS solution is based on SPC582B60E1 Chorus family MCU
STMicroelectronics' AEK-AUD-C1D9031 is a very compact AVAS solution based on the SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifiers that emit warning sounds to alert pedestrians of the presence of e-vehicles.
The AEK-AUD-C1D9031 integrates two audio amplifiers in stereo mode or two separate audio channels. The board's compact size allows the designer to strategically place different modules around the vehicle to ensure that warning sounds can be heard along the entire vehicle length. All the modules can be controlled by a central MCU via CAN interface.
- Supports audio stream via I²S interface
- Configurable through dedicated I²C bus
- Supports CAN bus interface for remote control and diagnostics
- Dedicated DC diagnostic interrupt pin to signal malfunctions
- Dedicated MUTE pin
- Open load in play detection
- Short to VCC/GND diagnostics
- Output voltage and current detection
- Thermal protection
- Compact size: 110 mm x 90 mm
- Fast and flexible application development
- Included in AutoDevKit™ initiative
- Advanced diagnostic
- WEEE and RoHS compliant
Associated ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDA903D-EHT | IC AMP D MONO 45W POWERSSO36 | מיידית - 187 | $18.10 | הצגת הפרטים |
![]() | ![]() | FDA903D-EHX | IC AMP D MONO 45W POWERSSO36 | מיידית - 0 | $18.10 | הצגת הפרטים |
![]() | ![]() | SPC582B60E1MH00Y | IC MCU 32BIT 1MB FLASH 64ETQFP | מיידית - 381 | $30.04 | הצגת הפרטים |
![]() | ![]() | SPC582B60E1CD00X | IC MCU 32BIT 1MB FLASH 64ETQFP | מיידית - 1970 | $29.05 | הצגת הפרטים |
![]() | ![]() | L9616 | IC TRANSCEIVER HALF 1/1 8SOIC | מיידית - 1979 | $4.43 | הצגת הפרטים |