X-STM32MP-NFC08 NFC Evaluation Board

STMicroelectronics' evaluation board embeds an NFC card reader IC and includes an antenna etched on the PCB

Image of STMicroelectronics X-STM32MP-NFC08 NFC Evaluation BoardSTMicroelectronics' X-STM32MP-NFC08 NFC evaluation board embeds an NFC card reader IC and includes an antenna etched on the PCB with an associated tuning circuit, general-purpose LEDs, and a switch.

The ST25R3916B NFC card reader IC is a high-performance universal NFC device that supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes. The device includes an advanced analog front-end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator, ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO 15693) reader up to 53 kbps, and NFC-A/NFC-F card emulation.

The X-STM32MP-NFC08 interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using SPI, I²C, and GPIO connections for various components. It is compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi GPIO connector layout.

Features
  • ST25R3916B NFC card reader IC
  • 47 mm x 34 mm, four turns, 13.56 MHz inductive antenna etched on PCB and associated tuning circuit
  • Six general-purpose LEDs and one user interface switch
  • EEPROM for automatic GPIO setup and driver setup
  • Compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi GPIO connector

X-STM32MP-NFC08 NFC Evaluation Board

תמונהמק"ט יצרןתיאורסוגפונקציהכמות זמינהמחירהצגת הפרטים
STM32MP EXPANSION BOARD FOR NFCX-STM32MP-NFC08STM32MP EXPANSION BOARD FOR NFCאלחוטי (RF/RFID‏)תקשורת שדה קרוב (NFC)מיידית - 4$173.47הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RFID READER 13.56MHZ 32VFQFNST25R3916B-AQWTIC RFID READER 13.56MHZ 32VFQFNמיידית - 115$20.13הצגת הפרטים
2024-04-30 תאריך הפרסום