SSRK and SSRM Series Solid State Relays
TE Connectivity's SSRK/SSRM series relays are used in heating, lighting, industrial automation, and industrial machinery applications
TE Connectivity Potter & Brumfield Relays’ SSRK and SSRM series solid state relays are featured in industrial applications where silent, fast, and long electrical life in switching is required. These solid state relays are used in heating, lighting, industrial automation, and industrial machinery applications. SSRK and SSRM series relays are mounted on DIN rail for loads up to 65 A and 600 VAC
- Allows for high heat dissipation with integrated heatsink
- Save cabinet space with slim 22.5 mm profile with DIN rail mounting
- Easy installation with finger-safe (IP20) screw clamp terminals for load and control
- Heating controls
- Plastic molding machinery
- HVAC and refrigeration
- Professional food equipment
- Industrial automation
- Industrial machinery
SSRK and SSRM Series Solid State Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSRK-240A30 | SSR RELAY SPST-NO 30A 24-240V | מיידית - 4 | $294.12 | הצגת הפרטים |
![]() | ![]() | SSRK-240D20 | SSR RELAY SPST-NO 20A 24-240V | מיידית - 79 | $272.22 | הצגת הפרטים |
![]() | ![]() | SSRK-240D30 | SSR RELAY SPST-NO 30A 24-240V | מיידית - 0 | $230.63 | הצגת הפרטים |
![]() | ![]() | SSRK-600D30 | SSR RELAY SPST-NO 30A 48-660V | מיידית - 0 | $287.20 | הצגת הפרטים |
![]() | ![]() | SSRK-600A30 | SSR RELAY SPST-NO 30A 48-660V | מיידית - 0 | $307.33 | הצגת הפרטים |
![]() | ![]() | SSRM-600D45 | SSR RELAY SPST-NO 45A 48-660V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SSRM-600D65 | SSR RELAY SPST-NO 65A 48-660V | מיידית - 4 | $955.37 | הצגת הפרטים |