SSRx Series Solid State Relays

TE Connectivity and DigiKey introduce relays with long service life and various package options

SSRx Series Solid State Relays Properly applied, TE Connectivity solid state relays deliver the long service life demanded by a variety of applications where loads are frequently cycled on and off. Models are available in zero voltage turn-on and random voltage turn-on versions, permitting users to select a relay with the preferred switching characteristics for a given application. Also, they are available in SIP PC board packages or DIN-rail/panel mount packages.

Features
  • Quiet operation
  • Long service life
  • Optical coupling provides 2500 V to 4000 V isolation (model dependent)
  • Inverse parallel connected SCR output in all types
  • Low leakage current
  • Integral heatsinks on some models
  • Maximum ratings:
    • 2 A to 25 A for SIP PC board relays
    • 10 A to 65 A for DIN rail/panel mount relays
Applications
  • Heating elements, motors, and lamps in industrial machinery and commercial equipment
  • Theatrical lighting systems, traffic controls, and institutional door controls
  • Medical applications such as blood analysis equipment, portable vital signs monitors, lasers, scanners, and baby warmers
  • Applications where audible noise must be kept to a minimum

Solid State Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 2A 24-280VSSRA-240D2SSR RELAY SPST-NO 2A 24-280Vמיידית - 0$67.94הצגת הפרטים
SSR RELAY SPST-NO 5A 12-280VSSRC-240D5SSR RELAY SPST-NO 5A 12-280Vמיידית - 100$105.53הצגת הפרטים
SSR RELAY SPST-NO 25A 12-280VSSRF-240D25SSR RELAY SPST-NO 25A 12-280Vמיידית - 104$185.45הצגת הפרטים
SSR RELAY SPST-NO 30A 48-660VSSRK-600D30SSR RELAY SPST-NO 30A 48-660Vמיידית - 0$287.20הצגת הפרטים
SSR RELAY SPST-NO 45A 48-660VSSRM-600D45SSR RELAY SPST-NO 45A 48-660Vמיידית - 0See Page for Pricingהצגת הפרטים
SSR RELAY SPST-NO 65A 48-660VSSRM-600D65SSR RELAY SPST-NO 65A 48-660Vמיידית - 4$955.37הצגת הפרטים
2009-09-03 תאריך הפרסום