TP65H050WS/TP65H035WS Third Generation (Gen III) Gallium Nitride (GaN) Field-Effect Transistors (FETs)

Transphorm's GaN FETs feature quieter switching by reducing electromagnetic interference (EMI) and increasing noise immunity

Image of Transphorm's TP65H050WS/TP65H035WS GaN FETsTransphorm's TP65H050WS and TP65H035WS are Gen III 650 V GaN FETs. They yield lower EMI, increased gate noise immunity, and greater headroom in circuit applications. The 50 mΩ TP65H050WS and the 35 mΩ TP65H035WS are available in standard TO-247 packages.

A MOSFET and design modifications enable the Gen III devices to deliver an increased threshold voltage (noise immunity) to 4 V from 2.1 V (Gen II) which eliminates the need for a negative gate drive. The gate reliability increased from Gen II by 11% up to ±20 V maximum. This results in quieter switching and the platform delivers performance improvement at higher current levels with simple external circuitry.

Seasonic Electronics Company's 1600T is a 1600 W, bridgeless totem-pole platform that uses these high voltage GaN FETs to bring 99% power factor correction (PFC) efficiency in battery chargers (e-scooters, industrial, and more), PC power, servers, and gaming markets. The benefits of using these FETs with the silicon-based platform 1600T include increased efficiency by 2% and increased power density by 20%.

The 1600T platform employs Transphorm’s TP65H035WS to achieve increased efficiency in hard- and soft-switched circuits and provide users options when designing power system products. The TP65H035WS pairs with commonly-used gate drivers to simplify designs.

Features
  • JEDEC qualified GaN technology
  • Robust design:
    • Intrinsic lifetime tests
    • Wide gate safety margin
    • Transient overvoltage capability
  • Dynamic RDS(on)eff production tested
  • Very low QRR
  • Reduced crossover loss
  • RoHS compliant and halogen-free packaging
Benefits
  • Enables alternating current/direct current (AC/DC) bridgeless totem-pole PFC designs
    • Increased power density
    • Reduced system size and weight
  • Improves efficiency/operation frequencies over Si
  • Easy to drive with commonly used gate drivers
  • GSD pin layout improves high speed design
Applications
  • Datacom
  • Broad industrial
  • PV inverters
  • Servo motors

TP65H050WS and TP65H035WS GaN FETs

תמונהמק"ט יצרןתיאורמתח דחיפה (Rds On מקס', Rds On מינ')Rds מצב מופעל (מקס') @ Id, VgsVgs(th)‎‏ (מקס') @ Idכמות זמינהמחירהצגת הפרטים
GANFET N-CH 650V 34A TO247-3TP65H050WSGANFET N-CH 650V 34A TO247-312VmOhm‏60‏, A‏22‏, V‏10‏V‏4.8‏ ב-µA‏700‏מיידית - 358$65.85הצגת הפרטים
GANFET N-CH 650V 46.5A TO247-3TP65H035WSGANFET N-CH 650V 46.5A TO247-312VmOhm‏41‏, A‏30‏, V‏10‏V‏4.8‏ ב-mA‏1‏מיידית - 0$77.46הצגת הפרטים
2018-11-15 תאריך הפרסום