The STMicroelectronics ST25R210 delivers excellent read-range performance and incorporates enhanced LPCD, extending the detection distance during wake-up.
The STMicroelectronics MasterGaN series is a fully integrated GaN half-bridge platform delivering high efficiency, compact design, and ultra-fast performance.
Built on subthreshold technology, the STMicroelectronics STM32U3x family of ultra-low-power devices can extend battery life in activity-tracking applications.
STMicroelectronics STM32C5 Arm® Cortex®-M33 MCU is available in package options ranging from 32 pins to 144 pins.
The STMicroelectronics X-NUCLEO-IKS5A1 STM32 Nucleo motion and environmental MEMS expansion board is ideal for industrial applications.
The STMicro GaN-based motion control is transforming industrial automation, unlocking new levels of efficiency, performance, and system simplification.
TSC240 Current Sense Amplifier
תאריך פרסום: 2026-01-26
The STMicroelectronics TSC240 high-precision current sense amplifier is designed with enhanced PWM rejection and operates over a supply voltage range of 2.7 V to 5.5 V.
STMicroelectronics STSID140-12 surface-mount isolated gate drivers are engineered for robust, efficient control in demanding industrial environments.
The STMicroelectronics STPMIC2L is a fully integrated power-management IC for STM32MP2x MPU applications that demand low power consumption and high efficiency.
The STMicroelectronics STPMIC1L is a fully integrated power‑management IC for STM32MP1x MPU applications that demand low power consumption and high efficiency.
STMicroelectronics silicon-based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure.
ST87M01 Series Modules
תאריך פרסום: 2026-01-16
STMicroelectronics ST87M01 family is expanding with two modules designed to accelerate IoT innovation across the EMEA market.
MIS2DU12 3-Axis Accelerometer
תאריך פרסום: 2026-01-05
The STMicroelectronics MIS2DU12 is a linear 3-axis accelerometer anti-aliasing filter delivers exceptionally low power consumption.
פתרונות משובצים מאובטחים
תאריך פרסום: 2025-12-31
STMicroelectronics יוצרת פורטפוליו של מערכות משובצות מאובטחות המפשטות את הציות לחוק חוסן הסייבר (CRA). למדו עכשיו איך לתכנן עבור אבטחת סייבר!
STUSB4531QTR Standalone USB Type-C® PD Sink Controllers
תאריך פרסום: 2025-12-23
The STMicroelectronics STUSB4531 standalone USB Type-C PD sink controller negotiates up to five configurable PDOs and features autorun and hybrid modes.
DCP3603BCMR 3 A, 36 V Synchronous Buck Converter
2026-01-20 עודכן
STMicroelectronics DCP3603BCMR synchronous buck converters deliver a wide input range and 500 kHz or 1 MHz fixed switching frequency in a compact SOT23-6L package.
ST60A3H1C1CCEPY3 60 GHz V-Band Contactless RF Transceiver with Dual-Polarized Antenna
תאריך פרסום: 2025-12-18
STMicroelectronics ST60A3H1C1CCEPY3 60 GHz V-band contactless RF transceiver features an integrated dual-polarized antenna, 23 µW standby, and 480 Mbit/s throughput.
STMicroelectronics STSPIN9P series high-current motor drives feature pin-to-pin compatible half-bridge and full-bridge options.
STSAFL010DFSPL01 Secure Authentication Element for Consumables and Peripherals
תאריך פרסום: 2025-10-23
The STSAFL010DFSPL01 secure system-on-chip from STMicroelectronics is designed to provide authentication and data management services to a local host.
ISM6HG256XTR Intelligent Dual-Range IMU for Advanced Motion Sensing
תאריך פרסום: 2025-10-21
STMicroelectronics ISM6HG256XTR dual-range 6-axis IMU with embedded AI is ideal for motion sensing in industrial, wearable, and asset-tracking applications.