Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
IPSwitches-Slide1

Welcome to the CW Industries Ingress Protection (IP) Rated Sealed Switches product training module. This presentation will provide a detailed explanation of IP ratings and the application of IP ratings to a variety of sealed switches. Topics to be covered are: IP ratings and the IP code; two different IP rating charts and the scope of IEC 60529; and a brief overview of the full range of IP rated sealed toggle, rocker and push button switches offered by CW Industries.

PTM פורסם ב: