Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
IPSwitches-Slide14

The CW GRS series sealed rocker switches are rated up to IP67 and are available in miniature and full sized versions. The product line is available in momentary and maintained contact versions in SPST and SPDT, with DP functions also available. The electrical ratings are up to 20A @ 125VAC. CW offers both illuminated and non-illuminated switches with many color options available. All CW switches are RoHS Compliant.

PTM פורסם ב: