Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PSoC 4000: Low-Cost 32-bit MCU Slide 10

The PSoC 4000 brings Cypress’ proven CapSense technology to the ARM world. Cypress’ reliable CapSense solution is proven in production, and the CapSense buttons always “just work” due to rigorous engineering and testing since 2003. The PSoC 4000 family enables CapSense designs with up to sixteen CapSense I/Os that can be used as buttons, sliders, and Proximity Sensors. These designs feature robust noise immunity and liquid tolerance. SmartSense auto-tuning can reduce the time-to-market, and increase manufacturing robustness. PSoC 4000 allows system implementations with power numbers as low as 5 µA. As shown on this slide, the CapSense Component Configuration tool makes it easy to design buttons, sliders, proximity sensors, and trackpads without the need for writing code.

PTM פורסם ב: