Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PSoC 4000: Low-Cost 32-bit MCU Slide 18

The PSoC 4000 family is intended to be a simple MCU and basic analog replacement and is a device to implement user interfaces. It features a 32-bit Arm Cortex-M0 subsystem with programmable analog and programmable digital peripherals. On the analog front, it has two IDACs and one comparator which can be used stand alone or to implement a CapSense controller for up to sixteen pins. The devices also features one timer-counter PWM block and one I2C block. The PSoC 4000 family comes with four packages: an 8-pin SOIC, a 16-pin SOIC, a 16-pin QFN and a 24-pin QFN.

PTM פורסם ב: