Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
waterproof-slide11

EDAC offers a mix of industry standard application tooling ranging from fully automated crimp bench top machines to manual hand crimp tools. The automated crimp machines are well suited for high volume crimp requirements. They are also safe and easy to operate. Quick change applicators are available for all of the waterproof family series, allowing for fast conversions from one contact type to another. The machines also come installed with regulation safe guards and the crimp cycles are initiated via a foot switch. Additionally, EDAC’s one-touch applicators offer quick and easy set up and fit most universal automatic machines and the retainer insertion tool ensures a water tight seal. Both of these pieces are used for high volume productions. 

PTM פורסם ב: