Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
waterproof-slide6

EDAC’s waterproof 565 series is offered in wire-to-wire and wire-to-board designs. Since seals are pre-assembled into the housing, no external seals are required. The series design allows 2, 3, and 5 circuit positions and 22-28 AWG wire for both male and female terminals. The terminal material is composed of phosphor with a tin plating. The pitch for the 565 series is 2.5mm with a rated voltage of 250V and a current rating of 3A max. Additionally, waterproof caps are available to cover unused circuits.

PTM פורסם ב: