Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
waterproof-slide8

The 567 series is a larger (5.0 x 5.9mm pitch) wire-to-wire configuration and has circuit options of 1, 2, 3, 4, 6, and 9 circuit positions. Individual wire seals are required for this series. There are four wire seal options available which have an insulation diameter range of 1.7mm - 3.1mm. The series accepts wire sizes of 14-22 AWG and has a rated current and voltage of 8A max and 300V. 

PTM פורסם ב: