Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
waterproof-slide13

In summary, EDAC’s waterproof connector family is comprised of five different series, is available in pitch sizes ranging from 2.00mm to 5.08mm, and can accommodate wire from 28 – 14 AWG. The connectors are designed to be true sealed connector systems tested under submerged conditions, and also support a wide range of power and signal applications. EDAC also offers the waterproof families in custom cables already fully assembled.

PTM פורסם ב: