Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
waterproof-d-sub-slide13

As with the Waterproof D-Sub series, the Waterproof USB series has the same environmental shielding of an IP67 connector making it a great choice for potentially unsafe applications and harsh environment conditions that may affect performance such as mist, water, dust, saw dust, dirt, and glass. Some examples of industrial devices and networks that use a direct interface to a PC for programming, monitoring, and data collection that could benefit with a IP67 sealed USB connector are: medical vision exam units, medical data carts, Bluetooth adapters, outdoor telecommunications systems, chemical process controllers, industrial process controls, diagnostic and test instruments, outdoor displays, factory automation, mass transportation, outdoor monitoring devices, outdoor metering, observation platform equipment, GPS location devices and also any other sealed data transmission.

PTM פורסם ב: