Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
waterproof-d-sub-slide9

EDAC’s Waterproof D-Sub product line also offers a 20A Power Combination Waterproof D-Sub connector with a contact arrangement of 7W2 in either a right angle, straight or solder contact tail style. The electrical characteristics include: a high power signal contact current rating of 40A maximum at this time; high power contact resistance of 1.0mΩ maximum; a dielectric withstanding voltage of 1000 VAC per one minute; insulation resistance of 5000MΩ per minute; signal contact current rating of 5.0A; signal contact resistance of 10mΩ max; a working voltage of 300V; and a temperature rating of -25°C to +85°C.

PTM פורסם ב: