Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
waterproof-d-sub-slide5

EDAC’s Standard Density Waterproof D-Subs connectors are available in 9, 15, 25, 37 and 50 pin options. They additionally come in contact tail styles of right angle, straight and solder cup. The Electrical characteristics for the EDAC Standard Density Waterproof D-Sub connector are as follows: a contact rating is 5A, contact resistance is 10mΩ maximum for Standard Waterproof D-Subs straight and solder cup and 25mΩ for right angle contact tail styles; a dielectric withstanding voltage of 1000 VAC for one minute; an insulation resistance of 5000MΩ per min; and a working voltage of 125V with a temperature rating of -25°C to +85°C.

PTM פורסם ב: