Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
waterproof-d-sub-slide15

EDAC’s has two versions of Waterproof HDMI connectors, a 180°C PCB mount type A 19 pin male and 180°C cable mount 19 pin female version. Both offerings have O-ring silicone seals and a black PBT housing with a flammability rating of 94 V-0. The shell material is Brass with gold flash under nickel, and the contact material is bronze with gold or tin under nickel plated. The electrical characteristics insulation resistance in 10MΩ per minute mated at 500 VDC and has a withstanding voltage and insulations breakdown of 500 VDC per one minute.

PTM פורסם ב: