Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Film-Cap-Slide10
EPCOS offers the B329xx series for line to neutral connections with an X2 safety class, shown as C1, C2, and C3 in the slide. This series has a 305 VAC rated voltage and a 105ºC temperature range. Capacitances vary up to 45µF, allowing the integration of high capacitance values in one single element. In the case of connection between neutral and ground, a Y2 safety classification is required for the capacitors in order to avoid electrical shock. X2 is impulse tested at 2.5kV, and Y2 is impulse tested at 5kV.
PTM פורסם ב: