Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Film-Cap-Slide6
Power electronic converters are mainly used in Uninterrupted Power Supplies (UPS), Switch Mode Power Supply Systems (SMPS), renewable energy conversion, and motor drives. A UPS is a system designed to protect a load against the instabilities in the power line and ensures the reliability of the load over it’s operating life. SMPS is a DC/DC converter that converts the input DC voltage into an adjusted output DC voltage. Renewable energy conversion includes direct use of DC/AC solar inverters with AC/AC windmills and hydroelectric dams. Motor drives are used to control the speed, torque, acceleration, deceleration and direction of rotation of the motor driving of a machine. These applications all share similar circuit functions such as Filtering, Smoothing, Storage, and Snubbering.
PTM פורסם ב: