Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
har-flexicon-slide2

HARTING has introduced the har-flexicon® product family to address the trend toward miniaturization in PCB connection technology. In addition to reduced size, these connectors and terminal blocks include assembly benefits with tool-less connection of single wires, and SMT PCB termination suitable for reflow soldering processes. Available in versions with contact spacing of up to 5.08 mm, this module presents the smaller connectors of the har-flexicon®  family, with 1.27 mm and 2.54 mm contact spacing. Despite the small size and SMT termination the connectors display a high level of rigidity on the circuit board thanks to special SMT fixings. 

PTM פורסם ב: