Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
har-flexicon-slide6

This slide demonstrates the options available within the 2.54 mm range. Wire conductor sizes from 0.14-0.5 mm² (AWG 24-20) can be terminated to either direct PCB terminal blocks or two part pluggable connectors. Board mount connectors and terminal blocks are available with either horizontal or vertical SMT PCB termination. Pin counts from two to twelve contacts in a single row are offered for all types.

PTM פורסם ב: