Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
har-flexicon-slide5

The 2.54 mm versions offer a fine pitch solution for wire-to-board applications. With a low overall height of 5 mm, available with up to twelve contacts, the product offers very compact size when compared to more traditional styles available today. Despite its small size the product range includes robust design features. PCB connectors feature a solder hold down clip, reducing stress on the SMT contacts. The pluggable female connector has an active latching feature, ensuring secure connection to the corresponding board connector. Fast and efficient of both board and wire connectors is assured through SMT and push-in termination respectively.

PTM פורסם ב: