Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
har-flexicon-slide3

This part of the module explores the most important features and benefits of the har-flexicon® connector and terminal block series. The har-flexicon® connectors with 1.27 mm and 2.54 mm contact spacing are part of a family of wire to board one piece terminal block and two piece connectors. Both the 1.27 mm and 2.54 mm versions offer SMT contact design, compatible with fully automated surface mount processes, ensuring fast and efficient assembly. Cable connectors offer easy field installation tool-less IDC termination (1.27 mm version) or push-in spring cage termination (2.54 mm versions). Together these har-flexicon® products represent a newer standard in wire-to-board connectivity solutions.

PTM פורסם ב: