Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
wire-to-board-slide20

The DF11 product series is a 2mm pitch, double-row system that is available in crimp and IDC contact terminations. Contacts are either gold or tin plated and applicable wire sizes range from 22 to 30 AWG. The connector series lends itself well to many applications.

PTM פורסם ב: