Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
wire-to-board-slide32

The DF60 series is a compact wire-to-board connector that utilizes a 10.16mm pitch and can handle up to 45A. Pin counts range from 1 to 4 and are suitable for #8-#12 AWG wire. Available in vertical, right-angle and in-line configurations. It has a 5-point contact design, high density mounting capability and various keying options.

PTM פורסם ב: