Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
wire-to-board-slide30

The DF22 series is a 7.92mm pitch power supply connector for high current applications. The current capacity is 30A max with #10 AWG cable. The series utilizes high conductive contact material for lower power loss. The headers are available in both right angle and straight configurations. Three keying/color options are available to avoid mis-mating when using more than one DF22 on the same PCB.

PTM פורסם ב: