Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
wire-to-board-slide26

The DF63 series is rated for up to 10A using #16 AWG wire. It has a locking mechanism that ensures a secure and complete connection with a tactile click. A mechanism has been added to the design to prevent incomplete insertion of the crimp contacts. The pin header is equipped with a guide post to prevent reverse insertion on the PCB. This connector is capable of being potted up to 5mm.

PTM פורסם ב: