Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
data packet
The data packet from the chip is organized as follows: Byte 0: bit 0 is the left button status, bit 1 is the right button status, and bit 2 is the middle button status. Byte 1 reports the X direction, with values ranging from -127 to +127 counts; byte 2 reports the Y direction, with values ranging from -127 to +127 counts. The module will respond to a suspend command from the host by entering the ‘sleep mode’ until awakened by the host. While in suspend mode, the chip will go into a low current draw mode. The USB VersaPad® is bus powered; therefore, it operates at 5 V. Under normal operation, the device draws approximately 15 mA. During suspend mode the chip enters a low current mode. In this mode the chip will draw no more than 25 nA.
PTM פורסם ב: