Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
dev char
The device characteristics for VersaPad® are shown on this slide, these include the following. Lifetime durability: >5 million stylus strokes at -150 +/-10g. Operating temperature performance/functional before, during, and after exposure to the following conditions: Cold dry: -20ºC <=5%RH for 96 hours, Cold humid: 10ºC 95%RH for 96 hours, Hot dry: 50ºC <5%RH for 96 hours, Hot humid: 60ºC 95% for 96 hours. Actuation force: .05N-.3N (5g-30g). All materials UL grade 94 V-1 or better, and RoHS compliant.
PTM פורסם ב: