Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
RS-Slide14

The schematic on this slide illustrates a point-to-point, differential, unidirectional network, which is the simplest RS-422 configuration. Since there is only one driver allowed on an RS-422 bus, there is no need for a driver enable pin, and there is only one termination resistor – typically 120 Ω for CAT 5 twisted pair – on the bus at the end farthest from the driver. In a unidirectional network transceivers are not required, because the master only transmits, and the slave is receive only. Therefore the network can be implemented with single transmitter and single receiver ICs, or with quad devices for multiple channels.

PTM פורסם ב: