Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PoE-Slide7

The graph on this slide shows the PD detection, classification, and power ON sequence. The 2-event hardware classification used in PoE+ essentially repeats the 802.3af voltage probe twice. Each voltage probe of the PD results in a pulse of current which corresponds to a particular power level. Initially, the PSE asserts a voltage pulse in the range of 15.5V - 20.5V on the data or spare lines. The PD responds with a current of up to 40mA which conveys one of four power classes to the PSE. Class 4 current indicates the PD is able to accept up to 25.5W. The second pulse is a signal to the PD that the connected PSE is indeed a high-power PSE able to source the higher power levels associated with the 802.3at standard. The PD responds with a class 4 current level, confirming that it is a high power PD requiring the maximum power level.

PTM פורסם ב: