Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PoE-Slide16

The LTC4269 is essentially an LTC4265 PD controller with an onboard, high efficiency switcher for designs requiring a more integrated solution offered in a compact 32-pin 7mm x 4mm DFN package. They are compatible with both “af” (Type 1) and “at” (Type 2) hardware and support 2-event classification. The LTC4269 offers an auxiliary input which shuts down the controller when the PD is plugged into a wall socket or battery.

PTM פורסם ב: