Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PoE-Slide14

Unlike most synchronous flyback controllers which use self-driven techniques to control the timing of primary and secondary side MOSFETs, Linear Technology’s PoE+ PD controllers implement a well-controlled synchronous rectification technique which allows users to adjust the primary gate delay so that MOSFET timings can be better matched to the application’s exact requirements. The result is maximum converter efficiency and improved cross regulation. Couple this gate control with a low 0.40mA quiescent current, and Linear Technology’s PoE+ PD controller provides an impressive 88% efficiency when including the diode bridge and HotSwap™ FET.

PTM פורסם ב: