Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Design-Slide21

The AK series offers surge ratings up to 15kA based on the 8/20µS wave-shape. This provides robust protection for these high exposure applications such as the distributed Base station and other antenna mounted electronics. It has an extremely fast response to clamp external surge disturbances and has a very compact size. Thus, it is ideal to be used in the remote and distributed Base station applications.

PTM פורסם ב: