Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Design-Slide10

Fortunately, the China requirements mirror very closely the aforementioned ITU recommendations. There may be some small differences, but compliance with the appropriate ITU recommendations as listed here should show 99% compliance with the specific YD/T requirement. The IEC ESD & EFT test conditions are accepted by most international standards, recommendations, or regulatory requirements around the world. The IEC 61000-4-5 provides some slightly different surge resistibility requirements with five defined classes given. Each class has unique surge generator and voltage/current levels defined for specific applications. The table on the next slides provides this information. The TIA-968-B, formerly known as FCC Part 68, provides the compliance requirement for ANY equipment connected to the PSTN (Public Switched Telephone Network) in the USA. Within this document are a series of surge tests known as Type A and Type B (compliance requires unit to be operational afterwards).

PTM פורסם ב: