Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
MAX31856 Precision Thermocouple to Digital Converter with Linearization Slide 1
Welcome to the Analog Devices MAX31856  Precision Thermocouple to Digital Converter with Linearization product training module. This presentation will help designers understand the technology for high-accuracy thermocouple temperature measurement using the MAX31856. This IC integrates the amplifier, precision resistors, high-resolution ADC, and voltage reference found in a typical thermocouple circuit into a single device. The MAX31856 automatically performs internal cold-junction compensation and linearization making temperature measurement easier, thermocouple in, serial data out, without signal conditioning or calibration required by the designer. The MAX31856 offers support for several types of thermocouples, allowing designers to work with only one device for various applications that call for different thermocouples.
PTM פורסם ב: