Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
PAEC-Slide10

This slide shows a comparison of ripple absorption performance of three types of aluminum capacitors between a DC/DC converter at 300kHz. The ECAS series has the best ripple absorption performance because it can maintain low ESR at a high frequency range (resonance point: around 400kHz). The Murata polymer capacitor has top-class, low ESR characteristics with excellent ripple absorption performance. Based on design, these benefits allow one H-chip capacitor to replace multiple V-chip capacitors.

PTM פורסם ב: