Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
PAEC-Slide6

This chart compares Capacitance (“X” axis) vs ESR in Ohms on (“Y” axis). The advantages of using polymer aluminum capacitors vs other non-ceramic technologies are the ESR and impedance of Murata’s polymer capacitor. Both are lower than other non-ceramic type capacitors because a multilayer structure design uses a conductive polymer for the cathode. Therefore, the ECAS series exhibits high performance for noise suppression, ripple absorption, and decoupling. Murata’s solution is targeted for applications that require low single digit ESR, high ripple current, and mid-range capacitance up to 470µF.

PTM פורסם ב: