Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
i.MX 8M Nano Evaluation Kit

The i.MX 8M Nano evaluation kit is a feature-rich and excellent starting point for customers to create their own system design based on the i.MX 8M Nano applications processor. The i.MX 8M Nano EVK consists of a two board stack-up; a compute module and a base board. They are delivered pre-assembled, though the compute module can be disconnected from the base board via the connector; it cannot function independently. Shown in the right part of this page, there are two additional accessory boards which include an optional 5M Pixel camera and 1080p OLED display. The accessory boards are sold separately. Board user guides and schematics are available on NXP.com.

PTM פורסם ב: