Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Key Features

Illustrated here are the four key value propositions for the i.MX 8M Nano applications processor. The core combination of A53 and M7 delivers scalable performance while maintaining power efficiency, thanks to the 14 nm technology. The 14 x 14 mm package and support of multiple memory types also makes the applications processor flexible and optimized in system-level design. Multimedia-related application can also be achieved thanks to the 3D GPU and advanced audio integration. Last but not least, NXP provides both industrial and commercial grade products with the commitment of 10-year longevity support.

PTM פורסם ב: