Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
i.MX 8M Family - for Embedded Commercial and Industrial Applications

The i.MX 8M family applications processor portfolio is comprised of 15 devices. Each is offered in commercial or industrial versions, and some enable third-party IP like Dolby Vision, Dolby Atmos, and DTS. For the i.MX 8M Mini and 8M Nano, all devices are pin and software compatible within the same 14 x 14 mm package. On this slide, the blue text highlights differences between the i.MX 8M, i.MX 8M Mini, and i.MX 8M Nano applications processors. Among the i.MX 8M Nano product offering, the i.MX 8M Nano Quad is the Flagship with full-featured video product and contains four Arm® Cortex®-A53 cores running up to 1.5 GHz per core, one Arm Cortex-M7 core running up to 750 MHz per core, and GPU for HMI and general purpose.

PTM פורסם ב: