Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
i.MX 8M Nano Quad (Flagship) NXP's i.MX 8M Nano Quad-Core Feature Highlights NXP's i.MX 8M Nano Quad-Core Block Diagram

This slide will take a deeper look into the full-feature combination by looking at the i.MX 8M Nano block diagram. The i.MX 8M Nano features a heterogeneous multicore solution with the Cortex®-M7 co-processor, dual-shader GPU, 1080p60 display interface, and more than 20 channels of pro-quality audio up to 768 KHz, supporting hardware ASRC for audio asynchronous sample rate conversion. All the features illustrated here in the block diagram are integrated in this compact package, which is also pin-compatible with the i.MX 8M Mini for scalable product design. A data sheet is available for download.

PTM פורסם ב: