Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LED Controllers Slide 14
The PCA962x family of LED drivers have 8, 16, or 24 output channels. The devices are fully programmable with individual 8-bit PWM dimming which can be set to dim each output in 256 steps. There is also an 8-bit global PWM which can be set in 256 steps to control the dimming on all the outputs. Each output can drive up to 100mA and because they are open-drain drivers, the LEDs can be pulled-up to as high as 40V. This enables the device to be used in applications where a single output can drive a string of LEDs.
PTM פורסם ב: