Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LED Controllers Slide 17
Like the PCA962x family, the PCA963x devices have 7 hardware address pins that allow up to 124 PCA963x devices to be connected to the same I2C-bus and to be individually programmed. Both the PCA962x and PCA963x families of devices have a fast-mode plus I2C interface with a clock frequency up to 1MHz. Also, both families of devices are software compatible which makes it easier to interchange the devices or port the software from one system to another.
PTM פורסם ב: