Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Real Time Clocks Slide 6
NXP low power real time clocks provide the low power consumption that enables long battery life with regard to real time clock functionality. The automotive family provides an extended temperature range up to 125°C and is AEC-Q100 compliant. They are available in I2C and SPI versions. Stand-alone RTCs enable the microcontroller to power down to safe power and still keep precise time.
PTM פורסם ב: